


TPS728120150DRVR | |
|---|---|
DigiKey Part Number | 296-TPS728120150DRVRTR-ND - Tape & Reel (TR) 296-TPS728120150DRVRCT-ND - Cut Tape (CT) 296-TPS728120150DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS728120150DRVR |
Description | IC REG LIN 1.2/1.5V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS728120150DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97933 | $2,937.99 |
| 6,000 | $0.95777 | $5,746.62 |
| 9,000 | $0.94697 | $8,522.73 |
| 15,000 | $0.93502 | $14,025.30 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

