
TPS72715YFFEVM-407 | |
|---|---|
DigiKey Part Number | 296-50153-ND |
Manufacturer | |
Manufacturer Product Number | TPS72715YFFEVM-407 |
Description | EVAL BOARD FOR TPS72715 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS72715 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 300mA | |
Voltage - Input | 2V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS72715 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.44000 | $35.44 |
| Unit Price without GST: | $35.44000 |
|---|---|
| Unit Price with GST: | $38.98400 |

