Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71334DRCT

DigiKey Part Number
296-17701-2-ND - Tape & Reel (TR)
296-17701-1-ND - Cut Tape (CT)
296-17701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71334DRCT
Description
IC REG LIN POS ADJ 250MA 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71334DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.20000$5.20
10$3.91600$39.16
25$3.59400$89.85
100$3.24020$324.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.07156$767.89
500$2.96990$1,484.95
750$2.91895$2,189.21
1,250$2.86251$3,578.14
1,750$2.82951$4,951.64
2,500$2.79781$6,994.53
Manufacturers Standard Package
Unit Price without GST:$5.20000
Unit Price with GST:$5.72000