


TPS73418DRVR | |
|---|---|
DigiKey Part Number | 296-47899-2-ND - Tape & Reel (TR) 296-47899-1-ND - Cut Tape (CT) 296-47899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73418DRVR |
Description | IC REG LINEAR 1.8V 250MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73418DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.24600 | $12.46 |
| 25 | $1.12760 | $28.19 |
| 100 | $0.99620 | $99.62 |
| 250 | $0.93368 | $233.42 |
| 500 | $0.89600 | $448.00 |
| 1,000 | $0.86496 | $864.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82058 | $2,461.74 |
| 6,000 | $0.80193 | $4,811.58 |
| 9,000 | $0.79259 | $7,133.31 |
| 15,000 | $0.78225 | $11,733.75 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |











