
TPS65721EVM-516 | |
|---|---|
DigiKey Part Number | 296-49253-ND |
Manufacturer | |
Manufacturer Product Number | TPS65721EVM-516 |
Description | EVAL BOARD FOR TPS65721 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65721 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | TPS65721 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | I2C/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.84000 | $86.84 |
| Unit Price without GST: | $86.84000 |
|---|---|
| Unit Price with GST: | $95.52400 |

