Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65561RGTT

DigiKey Part Number
296-TPS65561RGTTTR-ND - Tape & Reel (TR)
296-TPS65561RGTTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS65561RGTT
Description
IC PHOTO FLSH CHRGR/IGBT 16-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65561RGTT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Photoflash Capacitor Charger, Xenon
Current - Supply
1.3mA
Voltage - Supply
2.7V ~ 4V
Operating Temperature
-35°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.81000$3.81
10$2.83100$28.31
25$2.58720$64.68
100$2.32020$232.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.40580$851.45
500$3.29504$1,647.52
750$3.23955$2,429.66
1,250$3.17804$3,972.55
1,750$3.14210$5,498.68
2,500$3.10756$7,768.90
Manufacturers Standard Package
Unit Price without GST:$3.81000
Unit Price with GST:$4.19100

Other Suppliers on DigiKey

23,250In Stock
Ships from Rochester Electronics, LLC