20-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-WQFN

TPS65235-1RUKT

DigiKey Part Number
296-48767-2-ND - Tape & Reel (TR)
296-48767-1-ND - Cut Tape (CT)
296-48767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65235-1RUKT
Description
IC REG DL BOOST/LINEAR 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 500kHz, 1MHz 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS65235-1RUKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz, 1MHz
Voltage/Current - Output 1
2.4A
Voltage/Current - Output 2
Programmable
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.72200$27.22
25$2.48440$62.11
100$2.22380$222.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.09956$524.89
500$2.02466$1,012.33
750$1.98712$1,490.34
1,250$1.94555$2,431.94
1,750$1.92125$3,362.19
2,500$1.89788$4,744.70
6,250$1.84757$11,547.31
Manufacturers Standard Package
Unit Price without GST:$3.67000
Unit Price with GST:$4.03700