E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65185RGZT

DigiKey Part Number
296-TPS65185RGZTTR-ND - Tape & Reel (TR)
296-TPS65185RGZTCT-ND - Cut Tape (CT)
296-TPS65185RGZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65185RGZT
Description
IC PWR MGMT E INK 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPS65185RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
E Ink®, Vizplex™ Display, OMAP™
Current - Supply
5.5mA
Voltage - Supply
3V ~ 6V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.11000$9.11
10$6.98800$69.88
25$6.45960$161.49
100$5.87750$587.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.60004$1,400.01
500$5.43276$2,716.38
750$5.34903$4,011.77
1,250$5.25622$6,570.27
1,750$5.20201$9,103.52
2,500$5.14984$12,874.60
Manufacturers Standard Package
Unit Price without GST:$9.11000
Unit Price with GST:$10.02100

Other Suppliers on DigiKey

6,201In Stock
Ships from Rochester Electronics, LLC