
TPS65137AEVM-366 | |
|---|---|
DigiKey Part Number | 296-31276-ND |
Manufacturer | |
Manufacturer Product Number | TPS65137AEVM-366 |
Description | EVAL BOARD FOR TPS65137A |
Customer Reference | |
Detailed Description | TPS65137A - 2 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 200mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | 4.6V, -4.9V | |
Features | - | |
Voltage - Input | 2.3V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | TPS65137A | |
Note | - | |
Base Product Number |

