PMIC 64-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65086401RSKR

DigiKey Part Number
TPS65086401RSKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65086401RSKR
Description
IC REG CTLR DGTL CAM 9OUT 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC 64-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TPS65086401RSKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.84133$17,682.66
Manufacturers Standard Package
Unit Price without GST:$8.84133
Unit Price with GST:$9.72546