
TPS650002TRTETQ1 | |
|---|---|
DigiKey Part Number | 296-TPS650002TRTETQ1TR-ND - Tape & Reel (TR) 296-TPS650002TRTETQ1CT-ND - Cut Tape (CT) 296-TPS650002TRTETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650002TRTETQ1 |
Description | POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650002TRTETQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.01900 | $30.19 |
| 25 | $2.76120 | $69.03 |
| 100 | $2.47820 | $247.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.34344 | $585.86 |
| 500 | $2.26220 | $1,131.10 |
| 750 | $2.22152 | $1,666.14 |
| 1,250 | $2.17644 | $2,720.55 |
| 1,750 | $2.15009 | $3,762.66 |
| 2,500 | $2.12475 | $5,311.88 |
| 6,250 | $2.07019 | $12,938.69 |
| Unit Price without GST: | $4.05000 |
|---|---|
| Unit Price with GST: | $4.45500 |

