
TPS7A1409PYBKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1409PYBKRTR-ND - Tape & Reel (TR) 296-TPS7A1409PYBKRCT-ND - Cut Tape (CT) 296-TPS7A1409PYBKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1409PYBKR |
Description | IC REG LINEAR 0.9V 1A 6-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DSBGA (0.71x1.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.099V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5.7 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 90dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.71x1.16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.00300 | $10.03 |
| 25 | $0.90400 | $22.60 |
| 100 | $0.79530 | $79.53 |
| 250 | $0.74360 | $185.90 |
| 500 | $0.71244 | $356.22 |
| 1,000 | $0.68677 | $686.77 |
| 2,500 | $0.65969 | $1,649.22 |
| 5,000 | $0.64337 | $3,216.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.62682 | $7,521.84 |
| Unit Price without GST: | $1.40000 |
|---|---|
| Unit Price with GST: | $1.54000 |

