
TPS62A01AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62A01AQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62A01AQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62A01AQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A01AQDRLRQ1 |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A01AQDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.71900 | $7.19 |
| 25 | $0.64640 | $16.16 |
| 100 | $0.56490 | $56.49 |
| 250 | $0.52628 | $131.57 |
| 500 | $0.50296 | $251.48 |
| 1,000 | $0.48378 | $483.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45499 | $1,819.96 |
| 8,000 | $0.44429 | $3,554.32 |
| 12,000 | $0.43893 | $5,267.16 |
| 20,000 | $0.43299 | $8,659.80 |
| 28,000 | $0.42952 | $12,026.56 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |




