Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 15-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS628640AYCGR

DigiKey Part Number
296-TPS628640AYCGRTR-ND - Tape & Reel (TR)
296-TPS628640AYCGRCT-ND - Cut Tape (CT)
296-TPS628640AYCGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS628640AYCGR
Description
IC REG BUCK ADJ 4A 15DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 4A 15-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS628640AYCGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.675V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-DSBGA (1.78x1.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.01000$3.01
10$2.22000$22.20
25$2.02320$50.58
100$1.80640$180.64
250$1.70316$425.79
500$1.64084$820.42
1,000$1.58957$1,589.57
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52624$4,578.72
6,000$1.49525$8,971.50
9,000$1.47973$13,317.57
Manufacturers Standard Package
Unit Price without GST:$3.01000
Unit Price with GST:$3.31100