
TPS62675YFDR | |
|---|---|
DigiKey Part Number | 296-TPS62675YFDRTR-ND - Tape & Reel (TR) 296-TPS62675YFDRCT-ND - Cut Tape (CT) 296-TPS62675YFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62675YFDR |
Description | IC REG BUCK 1.2V 650MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 650mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62675YFDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.47500 | $14.75 |
| 25 | $1.33800 | $33.45 |
| 100 | $1.18590 | $118.59 |
| 250 | $1.11344 | $278.36 |
| 500 | $1.06974 | $534.87 |
| 1,000 | $1.03377 | $1,033.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98936 | $2,968.08 |
| 6,000 | $0.96762 | $5,805.72 |
| 9,000 | $0.95674 | $8,610.66 |
| 15,000 | $0.94468 | $14,170.20 |
| Unit Price without GST: | $2.02000 |
|---|---|
| Unit Price with GST: | $2.22200 |

