Image for TPS62365EVM-655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62365EVM-655

DigiKey Part Number
TPS62365EVM-655-ND
Manufacturer
Manufacturer Product Number
TPS62365EVM-655
Description
EVAL BOARD FOR TPS62365
Customer Reference
Detailed Description
TPS62365 DCS-Control™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.5V ~ 1.77V
Current - Output
3.5A
Voltage - Input
2.5V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2.5MHz
Contents
Board(s)
Utilized IC / Part
TPS62365
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.