
TPS622319DRYR | |
|---|---|
DigiKey Part Number | 296-52020-2-ND - Tape & Reel (TR) 296-52020-1-ND - Cut Tape (CT) 296-52020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622319DRYR |
Description | IC REG BUCK 1.2V 500MA 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622319DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77671 | $3,883.55 |
| 10,000 | $0.76104 | $7,610.40 |
| 15,000 | $0.75319 | $11,297.85 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.60600 |

