MFR Recommended

TPS62111RSATG4 | |
|---|---|
DigiKey Part Number | TPS62111RSATG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62111RSATG4 |
Description | IC REG BUCK 3.3V 1.5A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62111RSATG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.33700 | $584.25 |
| 500 | $2.25594 | $1,127.97 |
| 750 | $2.21533 | $1,661.50 |
| 1,250 | $2.17037 | $2,712.96 |
| 1,750 | $2.14407 | $3,752.12 |
| 2,500 | $2.11880 | $5,297.00 |
| 6,250 | $2.06436 | $12,902.25 |
| Unit Price without GST: | $2.33700 |
|---|---|
| Unit Price with GST: | $2.57070 |


