Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS613222ADBVR

DigiKey Part Number
296-50503-2-ND - Tape & Reel (TR)
296-50503-1-ND - Cut Tape (CT)
296-50503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS613222ADBVR
Description
IC REG BOOST 5V 2.5A SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS613222ADBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,197
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.51100$5.11
25$0.45600$11.40
100$0.39620$39.62
250$0.36760$91.90
500$0.35038$175.19
1,000$0.33621$336.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31868$956.04
6,000$0.31011$1,860.66
9,000$0.30581$2,752.29
15,000$0.30105$4,515.75
21,000$0.29827$6,263.67
30,000$0.29560$8,868.00
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200