TPS61085DGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,480
Unit Price: $4.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,679
Unit Price: $3.44000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,068
Unit Price: $3.63000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61085DGKTG4

DigiKey Part Number
TPS61085DGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61085DGKTG4
Description
IC REG BOOST ADJ 2A 8VSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61085DGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
Frequency - Switching
650kHz, 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.96206$981.03
750$1.92549$1,444.12
1,250$1.88501$2,356.26
1,750$1.86133$3,257.33
2,500$1.83857$4,596.43
6,250$1.78954$11,184.62
Unit Price without GST:$1.96206
Unit Price with GST:$2.15827