
TPS60302EVM-170 | |
|---|---|
DigiKey Part Number | 296-10964-ND |
Manufacturer | |
Manufacturer Product Number | TPS60302EVM-170 |
Description | EVAL BOARD FOR TPS60302 |
Customer Reference | |
Detailed Description | TPS60302 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 40mA, 20mA | |
Voltage - Input | 0.9V ~ 1.8V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS60302 | |
Note | - | |
Base Product Number |


