
TPS563900EVM-574 | |
|---|---|
DigiKey Part Number | 296-52517-ND |
Manufacturer | |
Manufacturer Product Number | TPS563900EVM-574 |
Description | EVAL BOARD FOR TPS563900 |
Customer Reference | |
Detailed Description | TPS563900 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.1V | |
Current - Output | 3.5A, 3.5A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS563900 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.99000 | $38.99 |
| Unit Price without GST: | $38.99000 |
|---|---|
| Unit Price with GST: | $42.88900 |


