
TPS560430YFQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS560430YFQDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS560430YFQDBVRQ1CT-ND - Cut Tape (CT) 296-TPS560430YFQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560430YFQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS560430YFQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.41000 | $2.41 |
| 10 | $1.76600 | $17.66 |
| 25 | $1.60480 | $40.12 |
| 100 | $1.42730 | $142.73 |
| 250 | $1.34252 | $335.63 |
| 500 | $1.29146 | $645.73 |
| 1,000 | $1.24942 | $1,249.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.23341 | $3,700.23 |
| 6,000 | $1.20724 | $7,243.44 |
| 9,000 | $1.19413 | $10,747.17 |
| Unit Price without GST: | $2.41000 |
|---|---|
| Unit Price with GST: | $2.65100 |




