
TPS560200QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-44575-2-ND - Tape & Reel (TR) 296-44575-1-ND - Cut Tape (CT) 296-44575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560200QDGKRQ1 |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS560200QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.82000 | $2.82 |
| 10 | $2.07300 | $20.73 |
| 25 | $1.88800 | $47.20 |
| 100 | $1.68330 | $168.33 |
| 250 | $1.58564 | $396.41 |
| 500 | $1.52682 | $763.41 |
| 1,000 | $1.52596 | $1,525.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.42725 | $3,568.12 |
| 5,000 | $1.39644 | $6,982.20 |
| 7,500 | $1.38101 | $10,357.58 |
| Unit Price without GST: | $2.82000 |
|---|---|
| Unit Price with GST: | $3.10200 |

