Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS546D24ARVFR

DigiKey Part Number
296-TPS546D24ARVFRTR-ND - Tape & Reel (TR)
296-TPS546D24ARVFRCT-ND - Cut Tape (CT)
296-TPS546D24ARVFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS546D24ARVFR
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS546D24ARVFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
225kHz ~ 1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
40-LQFN-CLIP (7x5)
Voltage - Input (Min)
2.95V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,502
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.85000$17.85
10$14.01300$140.13
25$13.05160$326.29
100$11.99570$1,199.57
250$11.90692$2,976.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.67579$26,689.47
Manufacturers Standard Package
Unit Price without GST:$17.85000
Unit Price with GST:$19.63500