
TPS543B22EVM | |
|---|---|
DigiKey Part Number | 296-TPS543B22EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS543B22EVM |
Description | EVAL BOARD FOR TPS543B22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS543B22 SWIFT™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 20A | |
Voltage - Input | 4V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS543B22 | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.84000 | $86.84 |
| Unit Price without GST: | $86.84000 |
|---|---|
| Unit Price with GST: | $95.52400 |

