
UC3853DTR | |
|---|---|
DigiKey Part Number | 296-28973-2-ND - Tape & Reel (TR) 296-28973-1-ND - Cut Tape (CT) 296-28973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3853DTR |
Description | IC PFC CTR AVER CURR 94KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 56kHz ~ 94kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3853DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 56kHz ~ 94kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 40V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.52102 | $8,802.55 |
| Unit Price without GST: | $5.64000 |
|---|---|
| Unit Price with GST: | $6.20400 |

