
TPS389015QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51970-2-ND - Tape & Reel (TR) 296-51970-1-ND - Cut Tape (CT) 296-51970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389015QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389015QDSERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.12500 | $21.25 |
| 25 | $1.93520 | $48.38 |
| 100 | $1.72640 | $172.64 |
| 250 | $1.62692 | $406.73 |
| 500 | $1.56694 | $783.47 |
| 1,000 | $1.51759 | $1,517.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.45663 | $4,369.89 |
| 6,000 | $1.42680 | $8,560.80 |
| 9,000 | $1.41186 | $12,706.74 |
| Unit Price without GST: | $2.88000 |
|---|---|
| Unit Price with GST: | $3.16800 |

