
TPS63810YFFR | |
|---|---|
DigiKey Part Number | 296-TPS63810YFFRTR-ND - Tape & Reel (TR) 296-TPS63810YFFRCT-ND - Cut Tape (CT) 296-TPS63810YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63810YFFR |
Description | IC REG BUCK BST ADJ 2.5A 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A 15-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63810YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.6MHz, 2MHz, 2.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.98900 | $29.89 |
| 25 | $2.73400 | $68.35 |
| 100 | $2.45340 | $245.34 |
| 250 | $2.31976 | $579.94 |
| 500 | $2.23922 | $1,119.61 |
| 1,000 | $2.17290 | $2,172.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09100 | $6,273.00 |
| 6,000 | $2.05093 | $12,305.58 |
| Unit Price without GST: | $4.00000 |
|---|---|
| Unit Price with GST: | $4.40000 |










