
TPS3839G18DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3839G18DQNTTR-ND - Tape & Reel (TR) 296-TPS3839G18DQNTCT-ND - Cut Tape (CT) 296-TPS3839G18DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DQNT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.79840 | $199.60 |
| 500 | $0.76528 | $382.64 |
| 750 | $0.74865 | $561.49 |
| 1,250 | $0.73026 | $912.83 |
| 1,750 | $0.71950 | $1,259.12 |
| 2,500 | $0.70916 | $1,772.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.07300 | $10.73 |
| 25 | $0.96840 | $24.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.07300 | $10.73 |
| 25 | $0.96840 | $24.21 |
| 100 | $0.85340 | $85.34 |
| Unit Price without GST: | $1.50000 |
|---|---|
| Unit Price with GST: | $1.65000 |


