
TPS3839A09DQNR | |
|---|---|
DigiKey Part Number | 296-40756-2-ND - Tape & Reel (TR) 296-40756-1-ND - Cut Tape (CT) 296-40756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839A09DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839A09DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52933 | $1,587.99 |
| 6,000 | $0.51632 | $3,097.92 |
| 9,000 | $0.50980 | $4,588.20 |
| 15,000 | $0.50257 | $7,538.55 |
| 21,000 | $0.49835 | $10,465.35 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

