Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62232DRYR

DigiKey Part Number
296-37709-2-ND - Tape & Reel (TR)
296-37709-1-ND - Cut Tape (CT)
296-37709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62232DRYR
Description
IC REG BUCK 1.2V 500MA 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62232DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,020
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.19500$11.95
25$1.08040$27.01
100$0.95390$95.39
250$0.89360$223.40
500$0.85726$428.63
1,000$0.82733$827.33
2,500$0.79575$1,989.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.77671$3,883.55
10,000$0.76104$7,610.40
15,000$0.75319$11,297.85
Manufacturers Standard Package
Unit Price without GST:$1.65000
Unit Price with GST:$1.81500