
CSD95377Q4MT | |
|---|---|
DigiKey Part Number | 296-43311-2-ND - Tape & Reel (TR) 296-43311-1-ND - Cut Tape (CT) 296-43311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95377Q4MT |
Description | IC HALF BRIDGE DRIVER 30A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 8-VSON (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95377Q4MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 30A | |
Current - Peak Output | 70A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 16V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVFDFN | |
Supplier Device Package | 8-VSON (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.21900 | $32.19 |
| 25 | $2.94840 | $73.71 |
| 100 | $2.64940 | $264.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.50676 | $626.69 |
| 500 | $2.42086 | $1,210.43 |
| 750 | $2.37783 | $1,783.37 |
| 1,250 | $2.33017 | $2,912.71 |
| 1,750 | $2.30229 | $4,029.01 |
| 2,500 | $2.27550 | $5,688.75 |
| 6,250 | $2.21780 | $13,861.25 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |

