
TPS37043CPOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37043CPOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37043CPOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37043CPOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37043CPOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37043CPOFDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 0.75V, 3.3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.31000 | $4.31 |
| 10 | $3.22200 | $32.22 |
| 25 | $2.95080 | $73.77 |
| 100 | $2.65160 | $265.16 |
| 250 | $2.50892 | $627.23 |
| 500 | $2.42296 | $1,211.48 |
| 1,000 | $2.35219 | $2,352.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.26478 | $6,794.34 |
| 6,000 | $2.22200 | $13,332.00 |
| Unit Price without GST: | $4.31000 |
|---|---|
| Unit Price with GST: | $4.74100 |

