8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3306-15DGKR

DigiKey Part Number
296-46380-2-ND - Tape & Reel (TR)
296-46380-1-ND - Cut Tape (CT)
296-46380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3306-15DGKR
Description
IC SUPERVISOR 2 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3306-15DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
1.4V, 2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
70ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,218
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.71000$4.71
10$3.52600$35.26
25$3.22920$80.73
100$2.90320$290.32
250$2.74784$686.96
500$2.65410$1,327.05
1,000$2.57699$2,576.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.49560$6,239.00
5,000$2.44653$12,232.65
Manufacturers Standard Package
Unit Price without GST:$4.71000
Unit Price with GST:$5.18100