
TMP126EDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP126EDBVRQ1TR-ND - Tape & Reel (TR) 296-TMP126EDBVRQ1CT-ND - Cut Tape (CT) 296-TMP126EDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP126EDBVRQ1 |
Description | AUTOMOTIVE 0.25C SPI TEMPERATURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 150°C 14 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP126EDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire Serial, SPI | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.75°C) | |
Test Condition | 20°C ~ 30°C (150°C ~ 175°C) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 5 | $3.13000 | $15.65 |
| 10 | $2.98800 | $29.88 |
| 25 | $2.81600 | $70.40 |
| 50 | $2.69840 | $134.92 |
| 100 | $2.59090 | $259.09 |
| 500 | $2.37470 | $1,187.35 |
| 1,000 | $2.29422 | $2,294.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18010 | $6,540.30 |
| 6,000 | $2.11574 | $12,694.44 |
| Unit Price without GST: | $3.51000 |
|---|---|
| Unit Price with GST: | $3.86100 |











