
TPS2590RSAT | |
|---|---|
DigiKey Part Number | 296-24879-2-ND - Tape & Reel (TR) 296-24879-1-ND - Cut Tape (CT) 296-24879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2590RSAT |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2590RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Thermal Limit, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 3V ~ 20V | |
Current - Output (Max) | 5.5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.74200 | $37.42 |
| 25 | $3.43320 | $85.83 |
| 100 | $3.09300 | $309.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.93072 | $732.68 |
| 500 | $2.83292 | $1,416.46 |
| 750 | $2.78392 | $2,087.94 |
| 1,250 | $2.72966 | $3,412.07 |
| 1,750 | $2.69792 | $4,721.36 |
| 2,500 | $2.66741 | $6,668.52 |
| Unit Price without GST: | $4.98000 |
|---|---|
| Unit Price with GST: | $5.47800 |

