


LM4040QCEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040QCEM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QCEM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QCEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.83000 | $1.83 |
| 10 | $1.32300 | $13.23 |
| 25 | $1.19800 | $29.95 |
| 100 | $1.05960 | $105.96 |
| 250 | $0.99376 | $248.44 |
| 500 | $0.95404 | $477.02 |
| 1,000 | $0.92133 | $921.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88094 | $2,642.82 |
| 6,000 | $0.86117 | $5,167.02 |
| 9,000 | $0.85127 | $7,661.43 |
| 15,000 | $0.84030 | $12,604.50 |
| Unit Price without GST: | $1.83000 |
|---|---|
| Unit Price with GST: | $2.01300 |

