
TPS2554EVM-010 | |
|---|---|
DigiKey Part Number | 296-52487-ND |
Manufacturer | |
Manufacturer Product Number | TPS2554EVM-010 |
Description | EVAL BOARD FOR TPS2554 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2554 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2554 | |
Primary Attributes | 4.5V ~ 5.5V Operating Range, 1.2A or 2.4A Output | |
Secondary Attributes | Adjustable Overcurrent Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.30000 | $44.30 |
| Unit Price without GST: | $44.30000 |
|---|---|
| Unit Price with GST: | $48.73000 |

