Similar

TPS2492EVM-001 | |
|---|---|
DigiKey Part Number | 296-30622-ND |
Manufacturer | |
Manufacturer Product Number | TPS2492EVM-001 |
Description | EVAL BOARD FOR TPS2492 |
Customer Reference | |
Detailed Description | TPS2492 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | - | |
Utilized IC / Part | TPS2492 | |
Primary Attributes | High-Side Driver for External NFET, Inrush Current Limiting | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


