Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22965TDSGRQ1

DigiKey Part Number
296-38290-2-ND - Tape & Reel (TR)
296-38290-1-ND - Cut Tape (CT)
296-38290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22965TDSGRQ1
Description
IC PWR SWITCH N-CHAN 1:1 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS22965TDSGRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Rds On (Typ)
16mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-WSON (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Voltage - Supply (Vcc/Vdd)
0.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,652
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.15000$11.50
25$1.03840$25.96
100$0.91600$91.60
250$0.85752$214.38
500$0.82234$411.17
1,000$0.80196$801.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76003$2,280.09
Manufacturers Standard Package
Unit Price without GST:$1.60000
Unit Price with GST:$1.76000