TVP5145PFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 23,743
Unit Price: $19.12000
Datasheet
Video Decoder IC Conferencing, Set-Top Boxes 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC Conferencing, Set-Top Boxes 80-HTQFP (12x12)
80-HTQFP

TVP5145PFP

DigiKey Part Number
296-13021-5-ND
Manufacturer
Manufacturer Product Number
TVP5145PFP
Description
IC DIGITAL VIDEO DECODER 80HTQFP
Customer Reference
Detailed Description
Video Decoder IC Conferencing, Set-Top Boxes 80-HTQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Video Decoder
Applications
Conferencing, Set-Top Boxes
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,223 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,223In Stock
Ships from Rochester Electronics, LLC