
TLV840MAPH29DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV840MAPH29DBVRQ1TR-ND - Tape & Reel (TR) 296-TLV840MAPH29DBVRQ1CT-ND - Cut Tape (CT) 296-TLV840MAPH29DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV840MAPH29DBVRQ1 |
Description | AUTOMOTIVE LOW-VOLTAGE SUPERVISO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV840MAPH29DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.74840 | $18.71 |
| 100 | $0.65660 | $65.66 |
| 250 | $0.61268 | $153.17 |
| 500 | $0.58620 | $293.10 |
| 1,000 | $0.56440 | $564.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53746 | $1,612.38 |
| 6,000 | $0.52429 | $3,145.74 |
| 9,000 | $0.51768 | $4,659.12 |
| 15,000 | $0.51037 | $7,655.55 |
| 21,000 | $0.50609 | $10,627.89 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |


