Image for TPD4F202YFUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPD4F202YFUR

DigiKey Part Number
296-TPD4F202YFURTR-ND - Tape & Reel (TR)
296-TPD4F202YFURCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPD4F202YFUR
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 15pF 10-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPD4F202YFUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
108MHz (Cutoff)
Attenuation Value
40dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 15pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
10-XFBGA, DSBGA
Size / Dimension
0.061" L x 0.041" W (1.56mm x 1.05mm)
Height
0.014" (0.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,466
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.42200$4.22
25$0.38880$9.72
50$0.36560$18.28
100$0.34380$34.38
250$0.31700$79.25
500$0.29814$149.07
1,000$0.28044$280.44
Unit Price without GST:$0.52000
Unit Price with GST:$0.57200