
TPA6135A2EVM | |
|---|---|
DigiKey Part Number | 296-50031-ND |
Manufacturer | |
Manufacturer Product Number | TPA6135A2EVM |
Description | EVAL BOARD FOR TPA6135A2 |
Customer Reference | |
Detailed Description | TPA6135A2 DirectPath™ Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA6135A2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

