
TPA3101D2PHPR | |
|---|---|
DigiKey Part Number | 296-26883-2-ND - Tape & Reel (TR) 296-26883-1-ND - Cut Tape (CT) 296-26883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3101D2PHPR |
Description | IC AMP CLASS D STER 10W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3101D2PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.76000 | $13.76 |
| 10 | $10.71600 | $107.16 |
| 25 | $9.95320 | $248.83 |
| 100 | $9.11470 | $911.47 |
| 250 | $8.71488 | $2,178.72 |
| 500 | $8.47396 | $4,236.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.27571 | $8,275.71 |
| Unit Price without GST: | $13.76000 |
|---|---|
| Unit Price with GST: | $15.13600 |

