
TMUX4052BQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4052BQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX4052BQBRQ1CT-ND - Cut Tape (CT) 296-TMUX4052BQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4052BQBRQ1 |
Description | AUTOMOTIVE, 12-V, 4:1 TWO-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 240Ohm 16-WQFN (3.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 700MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 5pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 10 | $0.75000 | $7.50 |
| 25 | $0.67360 | $16.84 |
| 100 | $0.58910 | $58.91 |
| 250 | $0.54908 | $137.27 |
| 500 | $0.52492 | $262.46 |
| 1,000 | $0.51743 | $517.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48047 | $1,441.41 |
| 6,000 | $0.46845 | $2,810.70 |
| 9,000 | $0.46243 | $4,161.87 |
| 15,000 | $0.45576 | $6,836.40 |
| 21,000 | $0.45186 | $9,489.06 |
| 30,000 | $0.44811 | $13,443.30 |
| Unit Price without GST: | $1.05000 |
|---|---|
| Unit Price with GST: | $1.15500 |


