
DAC7728SRTQT | |
|---|---|
DigiKey Part Number | 296-25469-2-ND - Tape & Reel (TR) 296-25469-1-ND - Cut Tape (CT) 296-25469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7728SRTQT |
Description | IC DAC 12BIT V-OUT 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7728SRTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 3.6V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.80004 | $9,700.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.03000 | $56.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.27000 | $32.27 |
| Unit Price without GST: | $32.27000 |
|---|---|
| Unit Price with GST: | $35.49700 |

