
TMP432BDGSR | |
|---|---|
DigiKey Part Number | 296-TMP432BDGSRTR-ND - Tape & Reel (TR) 296-TMP432BDGSRCT-ND - Cut Tape (CT) 296-TMP432BDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP432BDGSR |
Description | SENSOR DIGITAL -40C-125C 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP432BDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.93000 | $1.93 |
| 10 | $1.40600 | $14.06 |
| 25 | $1.27320 | $31.83 |
| 100 | $1.12750 | $112.75 |
| 250 | $1.05808 | $264.52 |
| 500 | $1.01624 | $508.12 |
| 1,000 | $0.98176 | $981.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94538 | $2,363.45 |
| 5,000 | $0.92345 | $4,617.25 |
| 7,500 | $0.91248 | $6,843.60 |
| 12,500 | $0.90031 | $11,253.88 |
| Unit Price without GST: | $1.93000 |
|---|---|
| Unit Price with GST: | $2.12300 |


