
TMP75CQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-45269-2-ND - Tape & Reel (TR) 296-45269-1-ND - Cut Tape (CT) 296-45269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75CQDGKRQ1 |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP75CQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±1°C ) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |





